The SI8645BA-B-IUR is a 4-channel unidirectional interface IC with a data rate of 150Mbps. It is packaged in a QSOP and is RoHS compliant. The IC operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The propagation delay is 13ns and the pulse width distortion is 4.5ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.002931oz |
| RoHS | Compliant |