Four-channel digital isolator offering 2.5kV isolation voltage and 150Mbps data rate. Features unidirectional channels with a 13ns propagation delay and 4.5ns pulse width distortion. Operates from 2.7V to 5.5V with a maximum supply current of 3.6mA. Packaged in a 16-pin SOIC surface mount configuration, this component is designed for general-purpose applications and meets RoHS compliance.
Silicon Labs Si8645BB-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 9.9mm |
| Max Input Current | 9.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 3.6mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8645BB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.