Automotive-grade digital isolator, CMOS technology, featuring 5 unidirectional channels with a 1Mbps data rate. This surface mount component operates within a 2.7V to 5.5V supply voltage range, offering 35ns propagation delay and 25ns pulse width distortion. Designed for demanding environments, it supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant. The 16-pin SOIC package measures 9.9mm in length and 3.9mm in width, with a depth of 1.25mm.
Silicon Labs Si8650AB-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Length | 9.9mm |
| Max Input Current | 9.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 415mW |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 4.3mA |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8650AB-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.