CMOS analog circuit with 5 unidirectional channels, operating at a 150Mbps data rate. Features 3.75kV isolation voltage, 2.5V to 5.5V supply voltage range, and a propagation delay of 13ns. Packaged in a 16-pin SOIC with dimensions of 9.9mm length, 3.9mm width, and 1.25mm depth. RoHS compliant with a maximum operating temperature of 125°C.
Silicon Labs SI8652BC-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Max Input Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 5 |
| Operating Supply Current | 15mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8652BC-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.