5-channel unidirectional digital isolator, operating at 150Mbps data rate with 13ns propagation delay. Features 3.75kV isolation voltage, 2.5V to 5.5V supply voltage range, and a maximum power dissipation of 415mW. This CMOS component is housed in a 16-pin SOIC package, with dimensions of 9.9mm length, 3.9mm width, and 1.25mm depth. RoHS compliant, it operates from -40°C to 125°C.
Sign in to ask questions about the Silicon Labs SI8652BD-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8652BD-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Max Input Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 5 |
| Operating Supply Current | 15mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8652BD-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.