CMOS analog circuit featuring 5 unidirectional channels with a 150Mbps data rate. This specialized IC offers 5kV isolation voltage and operates within a 2.5V to 5.5V supply voltage range. Key performance metrics include a 13ns propagation delay and 4.5ns pulse width distortion. Packaged in a 16-pin SOIC (SOIC-16) with dimensions of 10.3mm length, 7.5mm width, and 2.65mm depth, it supports a maximum operating temperature of 125°C.
Sign in to ask questions about the Silicon Labs SI8652ED-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8652ED-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 5 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 415mW |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 15mA |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8652ED-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.