The SI8660BA-A-IS1R is a general purpose isolated interface IC from Silicon Labs, featuring a data rate of 150Mbps and an isolation voltage of 1kV. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 415mW. The device is available in a tape and reel packaging with 2500 units per package and weighs 0.019313oz.
Checking distributor stock and pricing after the page loads.
| Data Rate | 150Mbps |
| Isolation Voltage | 1kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 10ns |
| Series | Si8660BA |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |