Automotive-grade digital isolator featuring 6 channels, 150Mbps maximum data rate, and CMOS output. Operates with a maximum supply voltage of 5.5V, offering 1000Vrms minimum isolation voltage and 630Vp maximum working insulation voltage. Delivers 10mA output current drive with propagation delays as low as 13ns (tPLH) and 14ns (tPHL), and a maximum propagation delay skew of 4.5ns. Housed in a 16-pin SOIC N package, this component functions across an extended temperature range of -40°C to 125°C.
Silicon Labs Si8660BA-B-IS1 technical specifications.
| Output Type | CMOS |
| Number of Channels per Chip | 6 |
| Maximum Data Rate | 150Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 4.5ns |
| Maximum Power Dissipation | 415mW |
| Minimum Isolation Voltage | 1000Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 14ns |
| Maximum Propagation Delay Time (tPLH) | 13ns |
| Maximum Pulse Width Distortion | 4.5ns |
| Maximum Quiescent Supply Current | 12.3/5.6mA |
| Maximum Working Insulation Voltage | 630Vp |
| Minimum Common Mode Rejection | 35kV/us |
| Minimum Pulse Width | 5ns |
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8660BA-B-IS1 to view detailed technical specifications.
No datasheet is available for this part.