General purpose digital isolator featuring 6 unidirectional channels and 1kV isolation voltage. Operates with a 2.5V to 5.5V supply voltage, supporting data rates up to 150Mbps. Housed in a 16-pin SOIC package, this component offers a maximum power dissipation of 415mW and an output current of 10mA. Operating temperature range spans from -40°C to 125°C, with a propagation delay of 13ns and pulse width distortion of 4.5ns. Packaging is provided on tape and reel.
Sign in to ask questions about the Silicon Labs SI8660BA-B-IS1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8660BA-B-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Isolation Voltage | 1kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Si8660BA |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8660BA-B-IS1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.