General purpose digital isolator IC featuring 6 unidirectional channels and 5kV isolation voltage. Operates with a 2.5V to 5.5V supply voltage, supporting data rates up to 150Mbps. Offers a maximum power dissipation of 415mW and an output current of 10mA. Packaged in a 16-pin SOIC format, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Output Current | 10mA |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Si8660BD |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |