General purpose digital isolator IC featuring 6 unidirectional channels and 5kV isolation voltage. Operates with a 2.5V to 5.5V supply voltage and supports data rates up to 150Mbps. This SOIC package component offers a propagation delay of 13ns and a turn-on delay time of 10ns, with a maximum operating temperature of 125°C. RoHS compliant and designed for broad application use.
Sign in to ask questions about the Silicon Labs SI8660ED-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8660ED-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 7.5mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 12.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Operating Supply Current | 18.3mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8660ED-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.