Automotive-grade digital isolator featuring 6 unidirectional channels with a 150Mbps data rate and 2.5kV isolation voltage. This surface-mount, 16-pin SOIC package operates from a 2.5V to 5.5V supply, offering a propagation delay of 13ns and a turn-on delay of 10ns. With a maximum operating temperature of 125°C and RoHS compliance, it is suitable for general-purpose interface applications.
Sign in to ask questions about the Silicon Labs Si8661BB-B-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8661BB-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 9.9mm |
| Max Input Current | 11.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 23mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8661BB-B-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.