The SI8661ED-B-ISR is a 6-channel unidirectional interface IC from Silicon Labs, packaged in a SOIC case. It operates at data rates of up to 150Mbps and is RoHS compliant. The device has a maximum operating temperature range of -40 to 125°C and a maximum power dissipation of 415mW. It is available in tape and reel packaging with a quantity of 1250 units per reel.
Sign in to ask questions about the Silicon Labs SI8661ED-B-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8661ED-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Si8661ED |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8661ED-B-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.