6-channel digital isolator with unidirectional data flow, supporting data rates up to 150Mbps. Features 2.5kV isolation voltage and operates with supply voltages from 2.5V to 5.5V. This surface mount component, housed in an SOIC package, offers a propagation delay of 13ns and pulse width distortion of 4.5ns. Maximum operating temperature is 125°C, with a minimum of -40°C.
Silicon Labs Si8662BB-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 9.9mm |
| Max Input Current | 10.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 19.4mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8662BB-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.