The SI8662BD-B-ISR is a 6-channel unidirectional general purpose IC, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 415mW. The device is RoHS compliant and suitable for surface mount applications. It supports data rates of up to 150Mbps with a propagation delay of 13ns and a pulse width distortion of 4.5ns.
Sign in to ask questions about the Silicon Labs SI8662BD-B-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8662BD-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8662BD-B-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.