The SI8662EB-B-IU digital isolator features a single channel with a supply voltage range of 3.3V to 5.5V. It is packaged in a QSOP-16 and has a temperature grade of AUTOMOTIVE. The device operates over a temperature range of -40°C to 125°C. The digital isolator is designed for use in a variety of applications, including industrial control and medical devices.
Sign in to ask questions about the Silicon Labs SI8662EB-B-IU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8662EB-B-IU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8662EB-B-IU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.