General purpose digital isolator featuring 6 unidirectional channels and 2.5kV isolation voltage. Operates with a 2.7V to 5.5V supply voltage, consuming 4.7mA typical operating current. Achieves a 1Mbps data rate with a 35ns propagation delay and 25ns pulse width distortion. Packaged in a 16-pin SOIC surface mount configuration, this component is RoHS compliant and rated for automotive applications.
Silicon Labs Si8663AB-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 9.9mm |
| Max Input Current | 9.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 4.7mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8663AB-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.