General purpose digital isolator featuring 3.75kV isolation voltage and 6 unidirectional channels. Operates with a supply voltage range of 2.5V to 5.5V, supporting data rates up to 150Mbps. This SOIC package component offers a propagation delay of 13ns and a turn-on delay time of 10ns, with a pulse width distortion of 4.5ns. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant IC is supplied in a rail/tube package.
Sign in to ask questions about the Silicon Labs SI8663BC-B-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8663BC-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Max Input Current | 9.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Operating Supply Current | 12.3mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8663BC-B-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.