General purpose digital isolator, 3.75kV isolation rating, featuring unidirectional channel type and 15Mbps data rate. Operates with a minimum supply voltage of 3V and a maximum of 30V, drawing 1.7mA operating supply current. Housed in an 8-pin SOIC package, this component offers a propagation delay of 60ns and a turn-on delay time of 60ns, with a pulse width distortion of 20ns. Maximum power dissipation is 140mW, with an operating temperature range from -40°C to 125°C. Packaged on tape and reel, this RoHS compliant component is ideal for various isolation applications.
Silicon Labs SI8710AC-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| RoHS Compliant | Yes |
| Series | Si8710AC |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| Weight | 0.003365oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8710AC-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.