General purpose digital isolator featuring 1 unidirectional channel with a 15Mbps data rate and 60ns propagation delay. Operates from a 3V to 30V supply voltage, with a maximum input current of 30mA and a typical operating supply current of 1.7mA. Provides 3.75kV isolation voltage and is housed in a DIP package. Rated for operation between -40°C and 125°C, with a maximum power dissipation of 140mW.
Silicon Labs SI8710BC-B-IP technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Depth | 3.43mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 1.7mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.