Digital isolator, 1 channel, featuring 5kV isolation voltage and a 3V to 30V supply voltage range. Operates with a 15Mbps data rate and 60ns propagation delay, suitable for automotive applications. This component offers unidirectional data flow and a maximum operating temperature of 125°C, packaged in a 6-pin SDIP.
Checking distributor stock and pricing after the page loads.
| Package/Case | SDIP |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Depth | 2.05mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 4.58mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 140mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.7mA |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |