General purpose digital isolator, 1Mbps data rate, 60ns propagation delay, and 20ns pulse width distortion. Features unidirectional channel type, 1 channel, and 3.75kV isolation rating. Operates with 3V to 30V supply voltage, 15mA max input current, and 1.7mA supply current. Packaged in an 8-pin SOIC, this AEC-Q100 compliant component offers a -40°C to 125°C operating temperature range.
Silicon Labs SI8710CC-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Length | 5mm |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 140mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.7mA |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8710CC-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.