High-performance analog circuit featuring a single unidirectional channel, operating at data rates up to 15Mbps. This general-purpose integrated circuit offers 3.75kV isolation voltage and is housed in a compact SOIC-8 package. With a wide operating temperature range of -40°C to 125°C and supply voltages from 3V to 30V, it is designed for demanding applications. Key performance metrics include a 60ns propagation delay and a 30ns turn-on delay time, with a maximum input current of 30mA.
Silicon Labs SI8711BC-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 5mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 140mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.7mA |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8711BC-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.