The SI8720BC-A-IP is a single-channel isolated interface IC from Silicon Labs, designed for high-speed data transfer. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 253mW. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It features a data rate of 15Mbps and a propagation delay of 50ns, with a pulse width distortion of 25ns. The IC is available in a DIP package and has a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 253mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| RoHS | Compliant |