The SI8720BC-A-IS is a general purpose interface IC with a single unidirectional channel and a data rate of 15Mbps. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 253mW. The device is available in a SOIC-8 package and is compliant with RoHS regulations. It is designed for use in automotive applications and meets AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8720BC-A-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 253mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Weight | 0.003365oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8720BC-A-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.