The SI8901B-A01-GSR is a 10-bit, 1-channel analog-to-digital converter with an I2C interface. It operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is available in quantities of 1250 per reel. The SI8901B-A01-GSR is compliant with RoHS regulations and is not radiation hardened. It has a sampling rate of 240,000 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8901B-A01-GSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8901B-A01-GSR technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 3 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 240000S/s |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8901B-A01-GSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.