Isolator Interface IC 2.5kV iso monitoring ADC with I2C bus
Sign in to ask questions about the Silicon Labs SI8901D-A01-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8901D-A01-GS technical specifications.
| Package/Case | SOIC |
| Data Rate | 240Kbps |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Inputs | 3 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13.3mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8901D-A01-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.