The SI8902D-A01-GS is a 10-bit 3-channel analog-to-digital converter with a SPI interface in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a propagation delay of 0.3ms and a resolution of 10 bits. It is RoHS compliant and available in a rail/Tube packaging with 46 units per package.
Sign in to ask questions about the Silicon Labs SI8902D-A01-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8902D-A01-GS technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Inputs | 3 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ms |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 13.3mA |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8902D-A01-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.