Silicon Labs SIM3C134-B-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Series | SiM3C1xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3C134-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.