32-bit ARM Cortex-M3 microcontroller featuring 80MHz core frequency and 128KB FLASH memory. This surface mount device offers 32KB RAM, 50 I/Os, and supports I2C, SPI, UART, and other interfaces. Operating from 1.8V to 3.6V, it includes peripherals like DMA, PWM, and a watchdog timer, with a temperature range of -40°C to 85°C.
Silicon Labs SIM3C156-B-GQ technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SiM3C1xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3C156-B-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.