The SIM3C166-B-GM is a 32-bit ARM microcontroller with 256KB of FLASH memory and 45KB of RAM. It features 50 I/Os and operates at a maximum frequency of 80MHz. The device is packaged in a QFN package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SIM3C166-B-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SIM3C166-B-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of Channels | 10 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 15 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 45KB |
| RoHS Compliant | Yes |
| Series | SiM3C1xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3C166-B-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.