The SIM3C166-B-GQR is a 256KB ARM microcontroller with a maximum operating temperature of 85°C. It features a core architecture of ARM and supports various interfaces including I2C, SPI, IrDA, UART, USART, and EBI/EMI. The device has 50 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also has 32KB of RAM and is available in a tape and reel packaging with a quantity of 500 units. The microcontroller is suitable for surface mount applications and is part of the SiM3C1xx series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SIM3C166-B-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SIM3C166-B-GQR technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Series | SiM3C1xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3C166-B-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.