The SIM3L134-C-GMR is a 32KB FLASH microcontroller with an ARM core, supporting I2C, SPI, IrDA, UART, and USART interfaces. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is surface mount and available in a 28-pin QFN package. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access. The SIM3L134-C-GMR is RoHS compliant and available in quantities of 2500.
Silicon Labs SIM3L134-C-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | SiM3L1xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3L134-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.