Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 50MHz, PQCC40
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SIM3L144-C-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | SiM3L1xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3L144-C-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.