The SIM3L166-C-GMR is a 256KB FLASH microcontroller based on the ARM core, featuring 51 I/Os and support for various interfaces including I2C, SPI, IrDA, UART, and USART. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA and LCD support. The SIM3L166-C-GMR is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Silicon Labs SIM3L166-C-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SIM3L166-C-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | SiM3L1xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3L166-C-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.