32-bit ARM microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 50MHz with a 1.98V to 3.8V supply voltage range. Includes 24 ADC channels, 62 I/Os, and multiple communication interfaces such as I2C, SPI, UART, and USART. Integrated peripherals include DC-DC conversion, 40x4 LCD driver, AES encryption, DMA, and a watchdog timer. Packaged in an 80-pin TQFP with dimensions of 14mm x 14mm x 1.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SIM3L167-C-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.98V |
| Number of ADC Channels | 24 |
| Number of I/Os | 62 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SiM3L1xx |
| Weight | 0.018117oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3L167-C-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.