SiM3U1 Microcontroller Development Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SIM3U1XX-B-EDK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Board |
| Supported Device | SiM3U1 |
| Supported Device Technology | Microcontroller |
| USB | 1 |
| UART | 1 |
| IDE | Keil uVision |
| Daughter Cards | Yes |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SIM3U1XX-B-EDK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.