1to 200mhz, 1pll, 2 Outputs Cg/Sscg, 3.3v
Checking distributor stock and pricing after the page loads.
Silicon Labs SL15100ZC technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.