The Silicon Labs SL15100ZCT is a single 200MHz clock generator IC packaged in a TSSOP package. It operates over a temperature range of 0°C to 85°C. This device is available in a tape and reel packaging configuration with a quantity of 2500 units per reel. The IC features a PLL and is part of the EProClock series.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL15100ZCT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.