The Silicon Labs SL15300ZI is a single clock generator IC with a maximum frequency of 200MHz. It features a PLL and is available in a TSSOP package, suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is packaged in quantities of 100 in rail or tube packaging.
Silicon Labs SL15300ZI technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL15300ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.