Clock Generators & Support Products 1-200MHz 1PLL 2 Out CG/SSCG 3.3-2.5V
Silicon Labs SL15300ZIT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL15300ZIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.