The Silicon Labs SL15303EZCT is a 200MHz clock generator with a TSSOP package that operates within a temperature range of 0 to 70°C. It is available in a tape and reel packaging with 2500 units per package. This device features a PLL and is part of the EProClock series.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL15303EZCT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.