The SL15303EZIT is a single clock generator IC from Silicon Labs, featuring a maximum frequency of 200MHz and operating within a temperature range of -40°C to 85°C. It is packaged in a TSSOP package and is available in quantities of 2500 per reel. This device includes a PLL and is part of the EProClock series.
Silicon Labs SL15303EZIT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL15303EZIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.