The SL16010DC is a 100MHz clock generator with two outputs. It operates within a temperature range of -10°C to 85°C and is powered by a 3.3V supply voltage. The device is RoHS compliant and features a PLL. It is available in a surface mount TDFN-10 package and is packaged in a quantity of 120 in rail/tube packaging.
Silicon Labs SL16010DC technical specifications.
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| Supply Current | 18mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.