The SL16020DC is a clock generator IC with a maximum frequency of 100MHz and a supply voltage range of 2.97V to 3.63V. It operates within a temperature range of -10°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and available in a TDFN-10 package quantity of 120, packaged in rail/Tube. It consumes an operating supply current of 20mA at 3.3V.
Sign in to ask questions about the Silicon Labs SL16020DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL16020DC technical specifications.
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL16020DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.