The SL2304NZZC-1 is a clock buffer IC with a maximum frequency of 140MHz and an operating supply voltage of 3.3V. It features four outputs and a propagation delay of 3.5ns. The device is packaged in a TSSOP package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 18mA.
Silicon Labs SL2304NZZC-1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Input | Clock |
| Max Duty Cycle | 80% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL2304NZZC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.