The SL2304NZZC-1ZT is a clock buffer IC with a maximum operating frequency of 140MHz and a supply voltage of 3.3V. It is packaged in a TSSOP package and operates over a temperature range of 0-70°C. The device has a quiescent current of 18mA and a propagation delay of 3.5ns. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SL2304NZZC-1ZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Input | Clock |
| Max Duty Cycle | 80% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL2304NZZC-1ZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.