The SL2305NZSCT is a clock generator IC with a maximum frequency of 140MHz. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates within a temperature range of 0 to 70°C. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Silicon Labs SL2305NZSCT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL2305NZSCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.