IC BUFFER 140MHZ 5CH 3.3V 8TSSOP
Checking distributor stock and pricing after the page loads.
Silicon Labs SL2305ZC-1HT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.