The SL2305ZI-1T is a single clock buffer IC with a maximum operating frequency of 140MHz. It is packaged in a TSSOP package and operates over a temperature range of -40°C to 85°C. The device is designed for use with a 3.3V supply voltage and is RoHS compliant. It is available in quantities of 2500 units per reel. The IC features a PLL and is suitable for use in a variety of clock and timing applications.
Silicon Labs SL2305ZI-1T technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL2305ZI-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.